Cart

SBRT10A100CTL-13

DIODES INC

Schottky 100V 10A TO252
Supplier: Diodes Incorporated
Matchcode: SBRT10A100CTL
Rutronik No.: DSKY4619
Unit Pack: 2500
MOQ: 2500
package: POWERDI5
Packaging: REEL
On request
0.329 $
822.50 $

Prices

2,500 0.329 $
5,000 0.3153 $
7,500 0.3082 $
10,000 0.2918 $
12,500 0.2776 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.78 V
Mounting
SMT
Technology
Trench SBR
T(j) max
150 °C
I(FSM)
85 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?