Cart

SBR8U60P5Q-13

DIODES INC

SCHOTTKY-DIODE 8A 60V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR8U60P5Q-13
Rutronik No.: DSKY5082
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.5264 $
2,632.00 $

Prices

5,000 0.5264 $
10,000 0.4926 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.53 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
280 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?