Cart

SBR8U60P5-13

DIODES INC SBR8U60P5-13

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 8A 60V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR8U60P5
Rutronik No.: DSKYS5907
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.354 $
1,770.00 $

Prices

5,000 0.354 $
10,000 0.3392 $
15,000 0.314 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.53 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
280 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?