Cart

SBR6100CTLQ-13

DIODES INC SBR6100CTLQ-13

image shown is a representation only

DIODES INC

SBR-AECQ 100V 6A 0.68V TO252-2
Supplier: Diodes Incorporated
Matchcode: SBR6100CTLQ-13
Rutronik No.: DSKYP5565
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
In Stock
0.262 $
655.00 $

Prices

2,500 0.262 $
5,000 0.2508 $
7,500 0.2452 $
10,000 0.2321 $
12,500 0.2208 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
3 A
V(F)
0.68 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
78 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?