Cart

SBR6100CTL-13

DIODES INC SBR6100CTL-13

image shown is a representation only

DIODES INC

SBR-D. 100V 6A 0.68V TO252-2
Supplier: Diodes Incorporated
Matchcode: SBR6100CTL-13
Rutronik No.: DSKYP5373
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.2897 $
724.25 $

Prices

2,500 0.2897 $
5,000 0.2773 $
7,500 0.2711 $
10,000 0.2566 $
12,500 0.2442 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
3 A
V(F)
0.68 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
78 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?