Cart

SBR4U130LP-7

DIODES INC

SBR-D. 130V 40A 0.68V TO220
Supplier: Diodes Incorporated
Matchcode: SBR4U130LP-7
Rutronik No.: DSKY5280
Unit Pack: 1
MOQ: 1
package: UDFN3030-8
Packaging: TUBE
In Stock
0.3313 $
0.33 $

Prices

1 0.3313 $
6,000 0.3171 $
9,000 0.31 $
12,000 0.2793 $

Parameter

V(RRM)
130 V
Configuration
CathoAnode
I(F)per diode
4 A
V(F)
0.55 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
UDFN3030-8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?