Cart

SBR40U60CT

DIODES INC SBR40U60CT

image shown is a representation only

DIODES INC

SBR-D. 60V 40A 0.6V TO220-2
Supplier: Diodes Incorporated
Matchcode: SBR40U60CT
Rutronik No.: DSKYP5310
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
91.50 $

Prices

50 1.83 $
500 1.80 $
1,000 1.77 $
1,500 1.74 $
2,000 1.71 $

Parameter

Configuration
CommonCath
V(RRM)
60 V
I(F)per diode
20 A
Package
TO220-3
Automotive
NO
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
280 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?