Cart

SBR40100CTFP-G

DIODES INC

SBR-D. 100V 40A 0.82V TO220FP
Supplier: Diodes Incorporated
Matchcode: SBR40100CTFP-G
Rutronik No.: DSKYP5322
Unit Pack: 50
MOQ: 1000
package: TO220FP-3
Packaging: REEL
On request
0.9684 $
968.40 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.82 V
Mounting
THT
Technology
S-Barrier
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?