Cart

SBR40100CT-G

DIODES INC SBR40100CT-G

image shown is a representation only

DIODES INC

SBR-D. 100V 40A 0.82V TO220-2
Supplier: Diodes Incorporated
Matchcode: SBR40100CT-G
Rutronik No.: DSKYP5312
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.7323 $
732.30 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.82 V
Mounting
THT
Technology
S-Barrier
I(FSM)
280 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?