Cart

SBR3U40P1-7

DIODES INC

SCHOTTKY-D. 3A 40V ULTRA-LOW VF
Supplier: Diodes Incorporated
Matchcode: SBR3U40P1
Rutronik No.: DSKYS5327
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.112 $
336.00 $

Prices

3,000 0.112 $
6,000 0.1011 $
9,000 0.0935 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.47 V
I(FSM)
75 A
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?