Cart

SBR3U40P1-7

DIODES INC

SCHOTTKY-D. 3A 40V PowerDI123
Supplier: Diodes Incorporated
Matchcode: SBR3U40P1-7
Rutronik No.: DSKY5106
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
In Stock
0.1203 $
360.90 $

Prices

3,000 0.1203 $
6,000 0.1151 $
9,000 0.1125 $
12,000 0.1065 $
15,000 0.1013 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.46 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?