Cart

SBR3U20SA-13

DIODES INC

SCHOTTKY-D. 3A 20V SMA
Supplier: Diodes Incorporated
Matchcode: SBR3U20SA
Rutronik No.: DSKY5136
Unit Pack: 5000
MOQ: 5000
package: SMF
Packaging: REEL
On request
0.2738 $
1,369.00 $

Prices

5,000 0.2738 $
10,000 0.262 $
15,000 0.2425 $
20,000 0.2229 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.4 V
Mounting
SMA
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
66 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?