Cart

SBR3A40SA-13

DIODES INC

SCHOTTKY-DIODE 3A 40V SMA
Supplier: Diodes Incorporated
Matchcode: SBR3A40SA
Rutronik No.: DSKYS5581
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0955 $
477.50 $

Prices

5,000 0.0955 $
10,000 0.0914 $
15,000 0.0894 $
25,000 0.0846 $
35,000 0.0805 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?