Cart

SBR3150SB-13

DIODES INC

SCHOTTKY-DIODE 3A 150V SMB
Supplier: Diodes Incorporated
Matchcode: SBR3150SB
Rutronik No.: DSKYS5941
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.43 $
1,290.00 $

Prices

3,000 0.43 $
6,000 0.4003 $
9,000 0.3809 $
12,000 0.3444 $
15,000 0.3164 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.82 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
80 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?