Cart

SBR30A60CTBQ-13

DIODES INC SBR30A60CTBQ-13

image shown is a representation only

DIODES INC

SBR-AECQ 60V 2x15A 0,63V D2PAK
Supplier: Diodes Incorporated
Matchcode: SBR30A60CTBQ-13
Rutronik No.: DSKYP5539
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
Topseller
On request
1.19 $
952.00 $

Prices

800 1.19 $
1,600 1.1041 $
2,400 1.0507 $
3,200 0.9498 $
4,000 0.8726 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.63 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
180 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?