- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SCHOTTKY-DIODE 2A 150V SMA
Supplier:
DIODES INC
Matchcode:
SBR2U150SA
Rutronik No.:
DSKYS5987
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
- V(RRM)
-
150 V
- Configuration
-
SINGLE
- I(F)per diode
-
2 A
- V(F)
-
0.8 V
- Mounting
-
SMT
- Technology
-
S-Barrier
- I(FSM)
-
42 A
- Automotive
-
NO
- Package
-
SMA
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 60A 150V...
package:
TO-247AD
Packaging:
REEL
SCHOTTKY-DIODE 150V 1A...
package:
PowerDI123
Packaging:
REEL
SCHOTTKY-DIODE 150V 4A...
package:
POWERDI5
Packaging:
REEL
S-Diode 150V 5A 0.90V DO-214AB
package:
D2PAK
Packaging:
REEL
SCHOTTKY-DIODE 1A 150V PMDU
package:
SOD-123FL
Packaging:
REEL
SCHOTTKY 150V 70A 0.81V...
package:
SOD-128
Packaging:
REEL
SCHOTTKY-DIODE 1A 150V PMDU
package:
SOD128
Packaging:
REEL
SCHOTTKY-DIODE 150V 3A SOD-128
package:
SOD128
Packaging:
REEL
SCHOTTKY-DIODE 10A 150V SMPC
package:
TO-277A
Packaging:
REEL
SCHOTTKY DIODE 3A 150V SMP
package:
DO-220AA
Packaging:
REEL
Previous
Next