Cart

SBR2A40BLP-13

DIODES INC

BRIDGE REC 2A 40V DFN5060-4 R
Supplier: Diodes Incorporated
Matchcode: SBR2A40BLP
Rutronik No.: BG4232
Unit Pack: 3000
MOQ: 3000
package: DFN5060-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3768 $
1,130.40 $

Prices

3,000 0.3768 $
6,000 0.3092 $

Parameter

I(F)
2 A
U(RRM)
40 V
Package
DFN5060-4
Packaging
REEL
U(F)
0.42 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
70 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?