Cart

SBR20U100CTFP-G

DIODES INC

SBR-D. 100V 20A 0,70V TO220FP
Supplier: Diodes Incorporated
Matchcode: SBR20U100CTFP-G
Rutronik No.: DSKYP5427
Unit Pack: 50
MOQ: 50
package: ITO-220AB
Packaging: TUBE
On request
0.554 $
27.70 $

Prices

50 0.554 $
100 0.53 $
200 0.5181 $
400 0.491 $
750 0.4667 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.57 V
Mounting
THT
Technology
S-Barrier
T(j) max
175 °C
I(FSM)
200 A
Automotive
NO
Package
ITO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?