Cart

SBR20A45CT

DIODES INC SBR20A45CT

image shown is a representation only

DIODES INC

SBR-D. 45V 20A 0.41V TO220
Supplier: Diodes Incorporated
Matchcode: SBR20A45CT
Rutronik No.: DSKYP5409
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3957 $
19.79 $

Prices

50 0.3957 $
500 0.389 $
2,500 0.3823 $
5,000 0.3756 $
7,500 0.3689 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.41 V
Mounting
THT
Technology
S-Barrier
Automotive
NO
Package
TO220-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?