Cart

SBR20A300CTB

DIODES INC SBR20A300CTB

image shown is a representation only

DIODES INC

SBR-D. 300V 20A 0.92V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR20A300CTB
Rutronik No.: DSKYP5463
Unit Pack: 50
MOQ: 50
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6739 $
33.70 $

Prices

50 0.6739 $
1,000 0.6625 $
2,000 0.651 $
3,000 0.6396 $
5,000 0.6282 $

Parameter

Configuration
CommonCath
V(RRM)
300 V
I(F)per diode
10 A
Package
TO263
Automotive
NO
Technology
S-Barrier
V(F)
0.92 V
I(FSM)
180 A
Packaging
TUBE
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?