Cart

SBR20A200CTB

DIODES INC SBR20A200CTB

image shown is a representation only

DIODES INC

SBR-D. 200V 20A 0.86V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR20A200CTB
Rutronik No.: DSKYP4916
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
On request
0.9597 $
47.99 $

Prices

50 0.9597 $
100 0.8926 $
200 0.8494 $
400 0.7678 $
700 0.7054 $

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
SMT
Technology
S-Barrier
T(j) max
175 °C
I(FSM)
200 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?