Cart

SBR20A200CTB-13

DIODES INC SBR20A200CTB-13

image shown is a representation only

DIODES INC

SBR-D. 200V 20A 0.96V TO263-3
Supplier: Diodes Incorporated
Matchcode: SBR20A200CTB-13
Rutronik No.: DSKYP4936
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
0.6791 $
543.28 $

Prices

800 0.6791 $
1,600 0.65 $
2,400 0.6354 $
3,200 0.6015 $
4,800 0.5724 $

Parameter

V(RRM)
200 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.96 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?