Cart

SBR2045CT

DIODES INC SBR2045CT

image shown is a representation only

DIODES INC

SBR-D 40V 20A 0.43V TO220-3
Supplier: Diodes Incorporated
Matchcode: SBR2045CT
Rutronik No.: DSKY5180
Unit Pack: 1
MOQ: 1
package: TO220AB
Packaging: TUBE
In Stock
0.621 $
0.62 $

Prices

1 0.621 $
150 0.577 $
250 0.5491 $
450 0.4963 $
850 0.456 $

Parameter

V(RRM)
45 V
Configuration
C0mm0nCath
I(F)per diode
20 A
V(F)
0.43 V
Mounting
THT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
TO220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?