Cart

SBR20100CTE

DIODES INC

SBR-D. 100V 20A 0.82V TO262-3
Supplier: Diodes Incorporated
Matchcode: SBR20100CTE
Rutronik No.: DSKYP5344
Unit Pack: 50
MOQ: 50
package: TO262-3
Packaging: TUBE
On request
0.466 $
23.30 $

Prices

50 0.466 $
100 0.4461 $
250 0.4361 $
450 0.4128 $
850 0.3928 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
Technology
S-Barrier
I(FSM)
180 A
Automotive
NO
Package
TO262-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?