Cart

SBR20100CT

DIODES INC SBR20100CT

image shown is a representation only

DIODES INC

SBR-D 100V 20A 0.82V TO220-3
Supplier: Diodes Incorporated
Matchcode: SBR20100CT
Rutronik No.: DSKYP5357
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
On request
0.431 $
21.55 $

Prices

50 0.431 $
150 0.4131 $
250 0.404 $
450 0.3823 $
850 0.3639 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.82 V
Mounting
THT
Technology
S-Barrier
I(FSM)
150 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?