Cart

SBR1U200P1-7

DIODES INC

SCHOTTKY-D. 1A 200V POWERDI123
Supplier: Diodes Incorporated
Matchcode: SBR1U200P1
Rutronik No.: DSKYS6094
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
On request
0.1978 $
593.40 $

Prices

3,000 0.1978 $
6,000 0.184 $
9,000 0.1751 $
12,000 0.1583 $
15,000 0.1454 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.9 V
Mounting
SMT
Technology
S-Barrier
T(j) max
175 °C
I(FSM)
40 A
Automotive
NO
Package
SMF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?