Cart

SBR1U150SAQ

DIODES INC

SCHOTTKY-DIODE 1A 150V SMA
Supplier: Diodes Incorporated
Matchcode: SBR1U150SAQ
Rutronik No.: DSKY5201
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.2258 $
1,129.00 $

Prices

5,000 0.2258 $
10,000 0.2161 $
15,000 0.2113 $
20,000 0.1903 $

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
42 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?