Cart

SBR15U100CTL-13

DIODES INC SBR15U100CTL-13

image shown is a representation only

DIODES INC

SBR-D. 100V 15A 0.80V TO252-2
Supplier: Diodes Incorporated
Matchcode: SBR15U100CTL-13
Rutronik No.: DSKYP5313
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.4552 $
1,138.00 $

Prices

2,500 0.4552 $
5,000 0.4356 $
7,500 0.4259 $
10,000 0.3836 $

Parameter

V(RRM)
100 V
Configuration
DUAL
I(F)per diode
7.5 A
V(F)
0.8 V
Mounting
SMT
Technology
SupBarrier
I(FSM)
100 A
Automotive
NO
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?