Cart

SBR12U45LH1-13

DIODES INC

SBR-DIODE 12A 45V PowerDI-5SP
Supplier: Diodes Incorporated
Matchcode: SBR12U45LH1-13
Rutronik No.: DSKY4739
Unit Pack: 3000
MOQ: 3000
package: PowerDI5SP
Packaging: REEL
On request
1.62 $
4,860.00 $

Prices

3,000 1.62 $
6,000 1.19 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.38 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
300 A
Automotive
NO
Package
PowerDI5SP
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?