Cart

SBR12U100P5Q-13D

DIODES INC

SCHOTT.-DIODE 12A 100V POWERDI5
Supplier: Diodes Incorporated
Matchcode: SBR12U100P5Q
Rutronik No.: DSKYS6045
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.46 $
2,300.00 $

Prices

5,000 0.46 $
10,000 0.426 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
0.78 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
250 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?