Cart

SBR12A45SD1-T

DIODES INC SBR12A45SD1-T

image shown is a representation only

DIODES INC

SCHOTTKY-D. 12A 45V DO-201AD
Supplier: Diodes Incorporated
Matchcode: SBR12A45SD1
Rutronik No.: DSKYS5399
Unit Pack: 1200
MOQ: 1200
package: DO-201AD
Packaging: REEL
On request
0.488 $
585.60 $

Prices

1,200 0.488 $
2,400 0.4671 $
3,600 0.4566 $
4,800 0.4322 $
7,200 0.4114 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
12 A
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
DO-201AD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?