Cart

SBR10U45SD1-T

DIODES INC

SCHOTTKY-D. 10A 45V DO-201AD
Supplier: Diodes Incorporated
Matchcode: SBR10U45SD1
Rutronik No.: DSKYS5396
Unit Pack: 1200
MOQ: 1200
package: DO201
Packaging: REEL
On request
0.742 $
890.40 $

Prices

1,200 0.742 $
2,400 0.6896 $
3,600 0.6563 $
4,800 0.5932 $
7,200 0.545 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.47 V
Mounting
THT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
200 A
Automotive
NO
Package
DO201
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?