Cart

SBR10U300CT-G

DIODES INC SBR10U300CT-G

image shown is a representation only

DIODES INC

SBR-D. 300V 10A 0.86V TO220-3
Supplier: Diodes Incorporated
Matchcode: SBR10U300CT-G
Rutronik No.: DSKYP5426
Unit Pack: 50
MOQ: 300
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6279 $
188.37 $

Prices

300 0.6279 $
1,000 0.6172 $
2,000 0.6066 $
3,000 0.5959 $
4,000 0.5854 $

Parameter

Configuration
CommonCath
V(RRM)
300 V
I(F)per diode
5 A
Package
TO220-3
Automotive
NO
Technology
S-Barrier
V(F)
0.86 V
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?