Cart

SBR1045D1-13

DIODES INC SBR1045D1-13

image shown is a representation only

DIODES INC

SBR-D. 45V 10A 0.48V TO252
Supplier: Diodes Incorporated
Matchcode: SBR1045D1
Rutronik No.: DSKYP5385
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4471 $
1,117.75 $

Prices

2,500 0.4471 $
5,000 0.40 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.48 V
Mounting
SMT
Technology
S-Barrier
I(FSM)
90 A
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?