Cart

SBR10150CTE

DIODES INC

SBR-D. 150V 10A 0.92V TO262
Supplier: Diodes Incorporated
Matchcode: SBR10150CTE
Rutronik No.: DSKYP5315
Unit Pack: 50
MOQ: 50
package: TO262-3
Packaging: TUBE
On request
0.5344 $
26.72 $

Prices

50 0.5344 $
150 0.497 $
250 0.4729 $
450 0.4275 $
900 0.3928 $

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.92 V
Mounting
THT
Technology
S-Barrier
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
TO262-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?