Cart

SBR10100CTB-13

DIODES INC SBR10100CTB-13

image shown is a representation only

DIODES INC

SBR-D 100V 2x5A 0,8V TO263
Supplier: Diodes Incorporated
Matchcode: SBR10100CTB-13
Rutronik No.: DSKYP5501
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
0.3946 $
315.68 $

Prices

800 0.3946 $
1,600 0.3777 $
2,400 0.3693 $
3,200 0.3495 $
4,000 0.3326 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.84 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
80 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?