Cart

SBR05M60BLP-7

DIODES INC

BRIDGE REC 0,5A 60V DFN3030-4
Supplier: Diodes Incorporated
Matchcode: SBR05M60BLP-7
Rutronik No.: BG4098
Unit Pack: 3000
MOQ: 3000
package: DFN3030-4
Packaging: REEL
On request
0.429 $
1,287.00 $

Prices

3,000 0.429 $
6,000 0.399 $
9,000 0.3797 $
12,000 0.3153 $

Parameter

I(F)
0.5 A
U(RRM)
60 V
Package
DFN3030-4
Packaging
REEL
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
8 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?