Cart

SBR05M100BLP-7

DIODES INC

BRIDGE REC 0,5A 100V DFN3030-4
Supplier: Diodes Incorporated
Matchcode: SBR05M100BLP
Rutronik No.: BG3741
Unit Pack: 3000
MOQ: 3000
package: DFN3030-4
Packaging: REEL
On request
0.4254 $
1,276.20 $

Prices

3,000 0.4254 $
6,000 0.3956 $
9,000 0.3765 $
12,000 0.3127 $

Parameter

I(F)
0.5 A
U(RRM)
100 V
Package
DFN3030-4
Packaging
REEL
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
8 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?