Cart

SBR02U100LP-7

DIODES INC

SCHOTTKY-D. 0,2A 100V DFN1006-2
Supplier: Diodes Incorporated
Matchcode: SBR02U100LP
Rutronik No.: DSKYS6181
Unit Pack: 3000
MOQ: 3000
package: DFN1006-2
Packaging: REEL
On request
0.20 $
600.00 $

Prices

3,000 0.20 $
6,000 0.1885 $
9,000 0.1794 $
12,000 0.16 $
15,000 0.149 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.6 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
5 A
Automotive
NO
Package
DFN1006-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?