Cart

SB160-T

DIODES INC SB160-T

image shown is a representation only

DIODES INC

SB-SCHOTTKY 60V 1A DO-41
Supplier: Diodes Incorporated
Matchcode: SB160-T
Rutronik No.: DSKY5266
Unit Pack: 5000
MOQ: 5000
package: DO-41
Packaging: REEL
On request
0.0719 $
359.50 $

Prices

5,000 0.0719 $
10,000 0.0688 $
15,000 0.0673 $
20,000 0.0637 $
25,000 0.0606 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.70 V
Mounting
THT
Technology
Chip
T(j) max
150 °C
I(FSM)
40 A
Automotive
NO
Package
DO-41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?