Cart

S5BC-13-F

DIODES INC S5BC-13-F

image shown is a representation only

DIODES INC

DIODE 5A 100V SMC
Supplier: Diodes Incorporated
Matchcode: S5BC
Rutronik No.: DLGL5850
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.236 $
708.00 $

Prices

3,000 0.236 $
6,000 0.2197 $
9,000 0.209 $
15,000 0.189 $
18,000 0.1736 $

Parameter

I(F)
5 A
V(RRM)
100 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?