Cart

S3MB-13-F

DIODES INC S3MB-13-F

image shown is a representation only

DIODES INC

DIODE 3A 1000V SMB
Supplier: Diodes Incorporated
Matchcode: S3MB-13-F
Rutronik No.: DLGL6288
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1587 $
476.10 $

Prices

3,000 0.1587 $
6,000 0.1476 $
9,000 0.1405 $
12,000 0.127 $
15,000 0.1167 $

Parameter

I(F)
3 A
V(RRM)
1000 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?