Cart

S3JB-13-F

DIODES INC S3JB-13-F

image shown is a representation only

DIODES INC

DIODE 3A 600V SMB
Supplier: Diodes Incorporated
Matchcode: S3JB
Rutronik No.: DLGL6180
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.181 $
543.00 $

Prices

3,000 0.181 $
6,000 0.1683 $
9,000 0.1602 $
12,000 0.1448 $
15,000 0.133 $

Parameter

I(F)
3 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?