Cart

S3GB-13-F

DIODES INC S3GB-13-F

image shown is a representation only

DIODES INC

SI-DIODE 3A 400V SMB
Supplier: Diodes Incorporated
Matchcode: S3GB
Rutronik No.: DLGL6120
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.131 $
393.00 $

Prices

3,000 0.131 $
6,000 0.1173 $
9,000 0.1094 $

Parameter

I(F)
3 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?