Cart

S2GA-13-F

DIODES INC S2GA-13-F

image shown is a representation only

DIODES INC

DIODE 1,5A 400V SMA
Supplier: Diodes Incorporated
Matchcode: S2GA
Rutronik No.: DLGL6169
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.092 $
460.00 $

Prices

5,000 0.092 $
10,000 0.0854 $
15,000 0.0812 $
20,000 0.0735 $
30,000 0.0675 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?