Cart

S1MSWFQ-7

DIODES INC S1MSWFQ-7

image shown is a representation only

DIODES INC

DIODE 1A 1000V SOD123F
Supplier: Diodes Incorporated
Matchcode: S1MSWFQ
Rutronik No.: DLGL6171
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
In Stock
0.1165 $
349.50 $

Prices

3,000 0.1165 $
6,000 0.1083 $
9,000 0.103 $
12,000 0.0931 $
18,000 0.0856 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1000 ns
I(FSM)
25 A
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?