Cart

S1MSWF-7

DIODES INC S1MSWF-7

image shown is a representation only

DIODES INC

DIODE 1A 1000V SOD123F
Supplier: Diodes Incorporated
Matchcode: S1MSWF
Rutronik No.: DLGL6281
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
On request
0.1194 $
358.20 $

Prices

3,000 0.1194 $
6,000 0.111 $
9,000 0.1056 $
12,000 0.0955 $
18,000 0.0877 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1000 ns
I(FSM)
25 A
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?