Cart

S1MSP1-7

DIODES INC S1MSP1-7

image shown is a representation only

DIODES INC

DIODE 1A 1000V PowerDI123
Supplier: Diodes Incorporated
Matchcode: S1MSP1
Rutronik No.: DLGL6273
Unit Pack: 3000
MOQ: 3000
package: PowerDI123
Packaging: REEL
On request
0.086 $
258.00 $

Prices

3,000 0.086 $
6,000 0.0796 $
9,000 0.0757 $
15,000 0.0684 $
21,000 0.0629 $

Parameter

I(F)
1 A
V(RRM)
1000 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1200 ns
I(FSM)
25 A
Automotive
NO
Package
PowerDI123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?