Cart

S1DB-13-F

DIODES INC S1DB-13-F

image shown is a representation only

DIODES INC

DIODE 1A 200V SMB
Supplier: Diodes Incorporated
Matchcode: S1DB
Rutronik No.: DLGL6315
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0744 $
223.20 $

Prices

3,000 0.0744 $
6,000 0.0693 $
9,000 0.0659 $
15,000 0.0596 $
24,000 0.0547 $

Parameter

I(F)
1 A
V(RRM)
200 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
1.8 ns
I(FSM)
30 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?