Cart

S1AB-13-F

DIODES INC S1AB-13-F

image shown is a representation only

DIODES INC

DIODE 1A 50V SMB
Supplier: Diodes Incorporated
Matchcode: S1AB-13-F
Rutronik No.: DLGL6262
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.068 $
204.00 $

Prices

3,000 0.068 $
6,000 0.0632 $
9,000 0.0602 $
15,000 0.0544 $
24,000 0.05 $

Parameter

I(F)
1 A
V(RRM)
50 V
U(F)
1.1 V
T(j)max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?